
6034584 | |
|---|---|
DigiKey Part Number | 1882-6034584-ND |
Manufacturer | |
Manufacturer Product Number | 6034584 |
Description | SWITCH ESTOP TWIST RESET 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Emergency Stop Marking, Status Indicator |
Datasheet | Datasheet |
Category | Features Control Box Enclosure, Emergency Stop Marking, Status Indicator |
Manufacturer SICK, Inc. | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Ingress Protection IP54 - Dust Protected, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 55°C |
Circuit 3PST-2NC/1NO | Illumination Voltage (Nominal) 24 VDC |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 968,76000 Kč | 4 968,76 Kč |
| Unit Price without VAT: | 4 968,76000 Kč |
|---|---|
| Unit Price with VAT: | 6 012,19960 Kč |












