Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032471

DigiKey Part Number
1882-6032471-ND
Manufacturer
Manufacturer Product Number
6032471
Description
SAFETY-UNIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
8 - Digital
Safety Outputs and Type
6 - Digital
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20, IP40
Features
-
Approval Agency
CCC, CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 834,61000 Kč12 834,61 Kč
Manufacturers Standard Package
Unit Price without VAT:12 834,61000 Kč
Unit Price with VAT:15 529,87810 Kč