
6030714 | |
|---|---|
DigiKey Part Number | 1882-6030714-ND |
Manufacturer | |
Manufacturer Product Number | 6030714 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1377.953" (0m ~ 35m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1377.953" (0m ~ 35m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 120,69000 Kč | 9 120,69 Kč |
| 10 | 8 154,57300 Kč | 81 545,73 Kč |
| Unit Price without VAT: | 9 120,69000 Kč |
|---|---|
| Unit Price with VAT: | 11 036,03490 Kč |












