
6030587 | |
|---|---|
DigiKey Part Number | 1882-6030587-ND |
Manufacturer | |
Manufacturer Product Number | 6030587 |
Description | SENSOR 9MM NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.039" ~ 0.354" (1mm ~ 9mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.039" ~ 0.354" (1mm ~ 9mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 060,00000 Kč | 5 060,00 Kč |
| 5 | 4 741,00800 Kč | 23 705,04 Kč |
| 10 | 4 622,01200 Kč | 46 220,12 Kč |
| 25 | 4 479,57480 Kč | 111 989,37 Kč |
| 50 | 4 312,09260 Kč | 215 604,63 Kč |
| Unit Price without VAT: | 5 060,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 122,60000 Kč |












