
6029791 | |
|---|---|
DigiKey Part Number | 1882-6029791-ND |
Manufacturer | |
Manufacturer Product Number | 6029791 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Category | Detent No |
Manufacturer SICK, Inc. | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Mechanical | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 1M |
Actuator Type Cable Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 761,63000 Kč | 61 761,63 Kč |
| Unit Price without VAT: | 61 761,63000 Kč |
|---|---|
| Unit Price with VAT: | 74 731,57230 Kč |














