
2104350 | |
|---|---|
DigiKey Part Number | 1882-2104350-ND |
Manufacturer | |
Manufacturer Product Number | 2104350 |
Description | CIRC CBL 5POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,62000 Kč | 1 056,62 Kč |
| 10 | 898,12600 Kč | 8 981,26 Kč |
| 25 | 841,90240 Kč | 21 047,56 Kč |
| 50 | 801,74980 Kč | 40 087,49 Kč |
| 100 | 763,52720 Kč | 76 352,72 Kč |
| 250 | 715,79244 Kč | 178 948,11 Kč |
| Unit Price without VAT: | 1 056,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,51020 Kč |




