
2096004 | |
|---|---|
DigiKey Part Number | 1882-2096004-ND |
Manufacturer | |
Manufacturer Product Number | 2096004 |
Description | CIRC CBL 5POS RCPT TO PLUG 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 10 | 542,16800 Kč | 5 421,68 Kč |
| 25 | 508,22720 Kč | 12 705,68 Kč |
| 50 | 483,98300 Kč | 24 199,15 Kč |
| 100 | 460,89770 Kč | 46 089,77 Kč |
| 250 | 432,07752 Kč | 108 019,38 Kč |
| 500 | 411,48310 Kč | 205 741,55 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |


















