Proximity Optical Sensor 0" ~ 4.528" (0mm ~ 115mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026212

DigiKey Part Number
1882-6026212-ND
Manufacturer
Manufacturer Product Number
6026212
Description
CYLINDRICAL PHOTOELECTRIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 4.528" (0mm ~ 115mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0" ~ 4.528" (0mm ~ 115mm)
Voltage - Supply
10V ~ 30V
Response Time
1.25ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 126,95000 Kč4 126,95 Kč
103 596,13800 Kč35 961,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4 126,95000 Kč
Unit Price with VAT:4 993,60950 Kč