
6022583 | |
|---|---|
DigiKey Part Number | 1882-6022583-ND |
Manufacturer | |
Manufacturer Product Number | 6022583 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 230VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 1kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M16 x3 |
Type Non-Locking | Operating Temperature -20°C ~ 80°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 036,73000 Kč | 3 036,73 Kč |
| 5 | 2 648,73000 Kč | 13 243,65 Kč |
| 10 | 2 496,99800 Kč | 24 969,98 Kč |
| 25 | 2 309,29280 Kč | 57 732,32 Kč |
| 50 | 2 176,43020 Kč | 108 821,51 Kč |
| 100 | 2 050,90830 Kč | 205 090,83 Kč |
| Unit Price without VAT: | 3 036,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 674,44330 Kč |








