
6021912 | |
|---|---|
DigiKey Part Number | 1882-6021912-ND |
Manufacturer | |
Manufacturer Product Number | 6021912 |
Description | SENSOR M STECKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sensor | |
For Use With/Related Products | T4000 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 994,73000 Kč | 2 994,73 Kč |
| 10 | 2 711,70300 Kč | 27 117,03 Kč |
| 25 | 2 606,61600 Kč | 65 165,40 Kč |
| 50 | 2 529,79280 Kč | 126 489,64 Kč |
| 100 | 2 253,61040 Kč | 225 361,04 Kč |
| Unit Price without VAT: | 2 994,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 623,62330 Kč |








