


6020223 | |
|---|---|
DigiKey Part Number | 1882-6020223-ND |
Manufacturer | |
Manufacturer Product Number | 6020223 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 775,52000 Kč | 2 775,52 Kč |
| 5 | 2 584,35000 Kč | 12 921,75 Kč |
| 10 | 2 513,06200 Kč | 25 130,62 Kč |
| 25 | 2 427,72160 Kč | 60 693,04 Kč |
| 50 | 2 369,29680 Kč | 118 464,84 Kč |
| 100 | 2 161,48160 Kč | 216 148,16 Kč |
| Unit Price without VAT: | 2 775,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 358,37920 Kč |











