
6020064 | |
|---|---|
DigiKey Part Number | 1882-6020064-ND |
Manufacturer | |
Manufacturer Product Number | 6020064 |
Description | FIBER AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 700µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP66 |
Sensing Method Fiber Optic | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0" ~ 31.496" (0mm ~ 800mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 881,31000 Kč | 8 881,31 Kč |
| Unit Price without VAT: | 8 881,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 746,38510 Kč |














