
6012885 | |
|---|---|
DigiKey Part Number | 1882-6012885-ND |
Manufacturer | |
Manufacturer Product Number | 6012885 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 2ms |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Proximity | Ingress Protection IP67 |
Sensing Distance 0.118" ~ 3.937" (3mm ~ 100mm) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,26000 Kč | 3 763,26 Kč |
| 10 | 3 264,03400 Kč | 32 640,34 Kč |
| Unit Price without VAT: | 3 763,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 553,54460 Kč |














