6011993
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011993

DigiKey Part Number
1882-6011993-ND
Manufacturer
Manufacturer Product Number
6011993
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 295,71000 Kč2 295,71 Kč
52 134,17600 Kč10 670,88 Kč
102 073,97200 Kč20 739,72 Kč
252 001,91400 Kč50 047,85 Kč
501 957,65840 Kč97 882,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 295,71000 Kč
Unit Price with VAT:2 777,80910 Kč