
6011987 | |
|---|---|
DigiKey Part Number | 1882-6011987-ND |
Manufacturer | |
Manufacturer Product Number | 6011987 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 333,93000 Kč | 2 333,93 Kč |
| 5 | 2 169,09400 Kč | 10 845,47 Kč |
| 10 | 2 107,63200 Kč | 21 076,32 Kč |
| 25 | 2 034,08480 Kč | 50 852,12 Kč |
| 50 | 1 983,73140 Kč | 99 186,57 Kč |
| 100 | 1 937,50650 Kč | 193 750,65 Kč |
| Unit Price without VAT: | 2 333,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 824,05530 Kč |










