
5327525 | |
|---|---|
DigiKey Part Number | 1882-5327525-ND |
Manufacturer | |
Manufacturer Product Number | 5327525 |
Description | LENSES AND ACCESSORIES, C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F1.4 ~ F16 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Focal Length | 35.0mm | |
Magnification | - | |
Focal Ratio | F1.4 ~ F16 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 178,77000 Kč | 38 178,77 Kč |
| Unit Price without VAT: | 38 178,77000 Kč |
|---|---|
| Unit Price with VAT: | 46 196,31170 Kč |










