
5311131 | |
|---|---|
DigiKey Part Number | 1882-5311131-ND |
Manufacturer | |
Manufacturer Product Number | 5311131 |
Description | SAFETY ACT FOR I12 RUBBER MNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | i12S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 5 | 579,41800 Kč | 2 897,09 Kč |
| 10 | 546,26300 Kč | 5 462,63 Kč |
| 25 | 505,28760 Kč | 12 632,19 Kč |
| 50 | 476,28920 Kč | 23 814,46 Kč |
| 100 | 448,90360 Kč | 44 890,36 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |






