
6025057 | |
|---|---|
DigiKey Part Number | 1882-6025057-ND |
Manufacturer | |
Manufacturer Product Number | 6025057 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating | 240VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | 612gf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,44000 Kč | 2 723,44 Kč |
| 5 | 2 375,54600 Kč | 11 877,73 Kč |
| 10 | 2 239,45800 Kč | 22 394,58 Kč |
| 25 | 2 071,14200 Kč | 51 778,55 Kč |
| 50 | 1 951,99920 Kč | 97 599,96 Kč |
| 100 | 1 839,46680 Kč | 183 946,68 Kč |
| Unit Price without VAT: | 2 723,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,36240 Kč |














