Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025059

DigiKey Part Number
1882-6025059-ND
Manufacturer
Manufacturer Product Number
6025059
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating
240VAC, 24VDC
Voltage - Supply
-
Holding Force
2kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M16
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 723,44000 Kč2 723,44 Kč
52 375,54600 Kč11 877,73 Kč
102 239,45800 Kč22 394,58 Kč
252 071,14200 Kč51 778,55 Kč
501 951,99920 Kč97 599,96 Kč
1001 839,46680 Kč183 946,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 723,44000 Kč
Unit Price with VAT:3 295,36240 Kč