
1064506 | |
|---|---|
DigiKey Part Number | 1882-1064506-ND |
Manufacturer | |
Manufacturer Product Number | 1064506 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer SICK, Inc. | Holding Force 612gf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NC | Approval Agency CCC, CE, cULus |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 514,86000 Kč | 3 514,86 Kč |
| Unit Price without VAT: | 3 514,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 252,98060 Kč |












