
2113106 | |
|---|---|
DigiKey Part Number | 1882-2113106-ND |
Manufacturer | |
Manufacturer Product Number | 2113106 |
Description | SAFETY SINGLE-BEAM SENSORS, L26, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 164.04' (50m) Push-Pull |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 164.04' (50m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 19.2V ~ 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 861,94000 Kč | 6 861,94 Kč |
| Unit Price without VAT: | 6 861,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 302,94740 Kč |













