
2110029 | |
|---|---|
DigiKey Part Number | 1882-2110029-ND |
Manufacturer | |
Manufacturer Product Number | 2110029 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0" ~ 393.701" (0m ~ 10m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 237,19000 Kč | 3 237,19 Kč |
| Unit Price without VAT: | 3 237,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 916,99990 Kč |














