
2096602 | |
|---|---|
DigiKey Part Number | 1882-2096602-ND |
Manufacturer | |
Manufacturer Product Number | 2096602 |
Description | CIRC CBL 4POS RCPT TO PLUG 65.6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 65.6' (20.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| 10 | 1 360,88000 Kč | 13 608,80 Kč |
| 25 | 1 275,73760 Kč | 31 893,44 Kč |
| 50 | 1 214,91060 Kč | 60 745,53 Kč |
| 100 | 1 156,99610 Kč | 115 699,61 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |
















