2087585 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 5 599,54000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 4 277,50000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 5 158,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 260,25800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 620,03800 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 1 264,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 531,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 218,20583 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 3 038,20000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 1 712,39000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 8 336,42000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 2 381,38500 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 045,68000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 371,44000 Kč
Datasheet
New at DigiKey
Image for 2087585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2087585

DigiKey Part Number
1882-2087585-ND
Manufacturer
Manufacturer Product Number
2087585
Description
CONNECTORS AND CABLES, CONNECTIO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 026,35000 Kč7 026,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 026,35000 Kč
Unit Price with VAT:8 501,88350 Kč