Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451090500

DigiKey Part Number
5831-2451090500-ND
Manufacturer
Manufacturer Product Number
2451090500
Description
INSERT CABLE LENGTH: 5 M CAT. 6A
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 381,38500 Kč4 762,77 Kč
Unit Price without VAT:2 381,38500 Kč
Unit Price with VAT:2 881,47585 Kč