Actuator Box 4 Connector Opening Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081100

DigiKey Part Number
1882-2081100-ND
Manufacturer
Manufacturer Product Number
2081100
Description
FIELDBUSMODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
4 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 258,53000 Kč19 258,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19 258,53000 Kč
Unit Price with VAT:23 302,82130 Kč