Light Curtain 20mm Finger/Hand Blanking, Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1043190

DigiKey Part Number
1882-1043190-ND
Manufacturer
Manufacturer Product Number
1043190
Description
LIGHTCURTAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand Blanking, Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1200mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 21.0m
Series
Features
Blanking, Transmitter Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Finger/Hand
Voltage - Supply
24VDC
Detection Capability
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191 975,02000 Kč91 975,02 Kč
Manufacturers Standard Package
Unit Price without VAT:91 975,02000 Kč
Unit Price with VAT:111 289,77420 Kč