
1222797 | |
|---|---|
DigiKey Part Number | 1882-1222797-ND |
Manufacturer | |
Manufacturer Product Number | 1222797 |
Description | PHOTOELECTRIC SENSOR W26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.181" ~ 78.740" (30mm ~ 2m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Proximity, Background Suppression | Cable Length 196.85" (5m) |
Sensing Distance 1.181" ~ 78.740" (30mm ~ 2m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 943,18000 Kč | 9 943,18 Kč |
| 5 | 9 370,90400 Kč | 46 854,52 Kč |
| 10 | 9 157,43800 Kč | 91 574,38 Kč |
| 25 | 8 446,70600 Kč | 211 167,65 Kč |
| Unit Price without VAT: | 9 943,18000 Kč |
|---|---|
| Unit Price with VAT: | 12 031,24780 Kč |









