
1222169 | |
|---|---|
DigiKey Part Number | 1882-1222169-ND |
Manufacturer | |
Manufacturer Product Number | 1222169 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 4.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | 4.5mm | |
Protective Height | 1195mm | |
Number of Beams | 479 | |
Beam Pitch | 2.5mm | |
Operating Range | 0 ~ 2.8m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283 262,18000 Kč | 283 262,18 Kč |
| Unit Price without VAT: | 283 262,18000 Kč |
|---|---|
| Unit Price with VAT: | 342 747,23780 Kč |











