
1221943 | |
|---|---|
DigiKey Part Number | 1882-1221943-ND |
Manufacturer | |
Manufacturer Product Number | 1221943 |
Description | MULTITASK PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 78.740" (0m ~ 2m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 10.630" (270.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 514,73000 Kč | 13 514,73 Kč |
| 10 | 12 220,26900 Kč | 122 202,69 Kč |
| Unit Price without VAT: | 13 514,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 352,82330 Kč |















