
1220145 | |
|---|---|
DigiKey Part Number | 1882-1220145-ND |
Manufacturer | |
Manufacturer Product Number | 1220145 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1.5m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 30.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 199,68000 Kč | 56 199,68 Kč |
| Unit Price without VAT: | 56 199,68000 Kč |
|---|---|
| Unit Price with VAT: | 68 001,61280 Kč |













