
1218670 | |
|---|---|
DigiKey Part Number | 1882-1218670-ND |
Manufacturer | |
Manufacturer Product Number | 1218670 |
Description | SENSOR PROXIMITY 500MM NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 19.69" (10mm ~ 500mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.39" ~ 19.69" (10mm ~ 500mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 767,64000 Kč | 9 767,64 Kč |
| 5 | 9 204,05400 Kč | 46 020,27 Kč |
| 10 | 8 993,73700 Kč | 89 937,37 Kč |
| 25 | 8 287,39000 Kč | 207 184,75 Kč |
| Unit Price without VAT: | 9 767,64000 Kč |
|---|---|
| Unit Price with VAT: | 11 818,84440 Kč |











