Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217070

DigiKey Part Number
1882-1217070-ND
Manufacturer
Manufacturer Product Number
1217070
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
740mm
Manufacturer
SICK, Inc.
Number of Beams
75
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0 ~ 7.0m
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Finger
Operating Temperature
-30°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
19.2 ~ 28.8VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192 933,16000 Kč92 933,16 Kč
Manufacturers Standard Package
Unit Price without VAT:92 933,16000 Kč
Unit Price with VAT:112 449,12360 Kč