


1211514 | |
|---|---|
DigiKey Part Number | 1882-1211514-ND |
Manufacturer | |
Manufacturer Product Number | 1211514 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 2100mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 15.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 064,97000 Kč | 77 064,97 Kč |
| Unit Price without VAT: | 77 064,97000 Kč |
|---|---|
| Unit Price with VAT: | 93 248,61370 Kč |













