Light Curtain 30mm Hand/Arm Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 30mm Hand/Arm Receiver Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1211493

DigiKey Part Number
1882-1211493-ND
Manufacturer
Manufacturer Product Number
1211493
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
450mm
Beam Pitch
-
Operating Range
0 ~ 15.0m
Features
Receiver Only
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 386,43000 Kč27 386,43 Kč
526 033,69800 Kč130 168,49 Kč
Manufacturers Standard Package
Unit Price without VAT:27 386,43000 Kč
Unit Price with VAT:33 137,58030 Kč