1115667
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123110

DigiKey Part Number
1882-1123110-ND
Manufacturer
Manufacturer Product Number
1123110
Description
ENC ABSLT SSI USER SELECT CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 1024 SSI User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
SSI
Pulses per Revolution
1024
Voltage - Supply
4.5V ~ 32V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
3.6B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 537,41000 Kč37 537,41 Kč
Manufacturers Standard Package
Unit Price without VAT:37 537,41000 Kč
Unit Price with VAT:45 420,26610 Kč