
1121881 | |
|---|---|
DigiKey Part Number | 1882-1121881-ND |
Manufacturer | |
Manufacturer Product Number | 1121881 |
Description | MULTITASK PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 118.110" (0m ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 10.630" (270.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 484,15000 Kč | 12 484,15 Kč |
| 10 | 11 263,57900 Kč | 112 635,79 Kč |
| Unit Price without VAT: | 12 484,15000 Kč |
|---|---|
| Unit Price with VAT: | 15 105,82150 Kč |















