Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119091

DigiKey Part Number
1882-1119091-ND
Manufacturer
Manufacturer Product Number
1119091
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
890mm
Number of Beams
90
Beam Pitch
10mm
Operating Range
0 ~ 5.25m
Features
-
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
19.2 ~ 28.8VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150 191,76000 Kč150 191,76 Kč
Manufacturers Standard Package
Unit Price without VAT:150 191,76000 Kč
Unit Price with VAT:181 732,02960 Kč