
2098412 | |
|---|---|
DigiKey Part Number | 1882-2098412-ND |
Manufacturer | |
Manufacturer Product Number | 2098412 |
Description | CBL ASY CIRC 4P F-9P F/BARREL JK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to D-Sub 09 pos Female and Barrel Jack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to D-Sub 09 pos Female and Barrel Jack | |
Length | - | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 852,08000 Kč | 3 852,08 Kč |
| 10 | 3 274,65900 Kč | 32 746,59 Kč |
| 25 | 3 069,89080 Kč | 76 747,27 Kč |
| 50 | 2 968,32760 Kč | 148 416,38 Kč |
| Unit Price without VAT: | 3 852,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 661,01680 Kč |




