
1116166 | |
|---|---|
DigiKey Part Number | 1882-1116166-ND |
Manufacturer | |
Manufacturer Product Number | 1116166 |
Description | DETEC4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.8m | |
Beam Pitch | - | |
Operating Range | 0 ~ 30.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133 568,14000 Kč | 133 568,14 Kč |
| Unit Price without VAT: | 133 568,14000 Kč |
|---|---|
| Unit Price with VAT: | 161 617,44940 Kč |













