
1115203 | |
|---|---|
DigiKey Part Number | 1882-1115203-ND |
Manufacturer | |
Manufacturer Product Number | 1115203 |
Description | V2D611D-MLSBE5 LECTOR61. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Amber, Blue) |
Manufacturer SICK, Inc. | Scan Rate 40 scans/s |
Series | Image Type Monochrome |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Multi Code Reader | Features Software Included |
Visual Field (Max) 300.0mm x 225.0mm | Mounting Type Chassis Mount |
Visual Field (Min) 50.0mm x 38.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 50.0mm ~ 300.0mm | Termination Style Cable with Connector |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 040,22000 Kč | 85 040,22 Kč |
| Unit Price without VAT: | 85 040,22000 Kč |
|---|---|
| Unit Price with VAT: | 102 898,66620 Kč |











