
2114297 | |
|---|---|
DigiKey Part Number | 1882-2114297-ND |
Manufacturer | |
Manufacturer Product Number | 2114297 |
Description | CIR CBL 17POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 17 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 627,12000 Kč | 4 627,12 Kč |
| 10 | 3 933,55500 Kč | 39 335,55 Kč |
| 25 | 3 687,57640 Kč | 92 189,41 Kč |
| 50 | 3 588,03320 Kč | 179 401,66 Kč |
| Unit Price without VAT: | 4 627,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 598,81520 Kč |







