
1105796 | |
|---|---|
DigiKey Part Number | 1882-1105796-ND |
Manufacturer | |
Manufacturer Product Number | 1105796 |
Description | LECTOR61 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Amber, Blue) |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP54 - Dust Protected, Water Resistant |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance 50.0mm ~ 300.0mm | Operating Temperature 0°C ~ 40°C |
Resolution 640 x 480 (307,200 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 438,71000 Kč | 55 438,71 Kč |
| Unit Price without VAT: | 55 438,71000 Kč |
|---|---|
| Unit Price with VAT: | 67 080,83910 Kč |











