
1114231 | |
|---|---|
DigiKey Part Number | 1882-1114231-ND |
Manufacturer | |
Manufacturer Product Number | 1114231 |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.03 ~ 3 m/s, 0.03 ~ 6 m/s Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.03 ~ 3 m/s, 0.03 ~ 6 m/s | |
Flow Sensor Type | Liquid | |
Voltage - Input | 9V ~ 30V | |
Port Size | - | |
Switch Function/Rating | 4mA ~ 20mA, Pulse, Push-Pull | |
Material - Body | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 419,60000 Kč | 16 419,60 Kč |
| Unit Price without VAT: | 16 419,60000 Kč |
|---|---|
| Unit Price with VAT: | 19 867,71600 Kč |











