
1113290 | |
|---|---|
DigiKey Part Number | 1882-1113290-ND |
Manufacturer | |
Manufacturer Product Number | 1113290 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 7.87" (200.00mm) |
Sensing Distance 0.787" ~ 118.110" (20mm ~ 3m) | Operating Temperature -30°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 848,09000 Kč | 3 848,09 Kč |
| 10 | 3 648,25600 Kč | 36 482,56 Kč |
| Unit Price without VAT: | 3 848,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 656,18890 Kč |















