Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1113179

DigiKey Part Number
1882-1113179-ND
Manufacturer
Manufacturer Product Number
1113179
Description
WTB4FT-32161120A0032ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.276" ~ 4.724" (7mm ~ 120mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity, Background Suppression
Cable Length
4.331" (110.00mm)
Sensing Distance
0.276" ~ 4.724" (7mm ~ 120mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 132,79000 Kč10 132,79 Kč
Manufacturers Standard Package
Unit Price without VAT:10 132,79000 Kč
Unit Price with VAT:12 260,67590 Kč