Retroreflective Optical Sensor 0" ~ 177.165" (0m ~ 4.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111102

DigiKey Part Number
1882-1111102-ND
Manufacturer
Manufacturer Product Number
1111102
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 177.165" (0m ~ 4.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Retroreflective
Cable Length
10.630" (270.00mm)
Sensing Distance
0" ~ 177.165" (0m ~ 4.5m)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 592,29000 Kč12 592,29 Kč
1011 351,43500 Kč113 514,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12 592,29000 Kč
Unit Price with VAT:15 236,67090 Kč