1108123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108126

DigiKey Part Number
1882-1108126-ND
Manufacturer
Manufacturer Product Number
1108126
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 1.181" (1mm ~ 30mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.039" ~ 1.181" (1mm ~ 30mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
NPN - Light-ON
Light Source
Red (660nm)
Connection Method
Cable with Connector, M8
Ingress Protection
IP67
Cable Length
7.87" (200.00mm)
Adjustment Type
-
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 627,55000 Kč3 627,55 Kč
103 146,25900 Kč31 462,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 627,55000 Kč
Unit Price with VAT:4 389,33550 Kč