
1107309 | |
|---|---|
DigiKey Part Number | 1882-1107309-ND |
Manufacturer | |
Manufacturer Product Number | 1107309 |
Description | INDUCTIVE PROXIMITY SENSORS, IMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.590" (0mm ~ 15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 0.590" (0mm ~ 15mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Chrome-Plated Brass | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 858,80000 Kč | 3 858,80 Kč |
| Unit Price without VAT: | 3 858,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 669,14800 Kč |











