
6079357 | |
|---|---|
DigiKey Part Number | 1882-6079357-ND |
Manufacturer | |
Manufacturer Product Number | 6079357 |
Description | DATA COLLECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11b/g/n, HSPA Gateway RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11b/g/n, HSPA | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 772,45000 Kč | 40 772,45 Kč |
| Unit Price without VAT: | 40 772,45000 Kč |
|---|---|
| Unit Price with VAT: | 49 334,66450 Kč |


























